Kramer Electronics Galil 8-C 64W White Speaker, 65Hz → 20kHz, 8 Ω
- RS Stock No.:
- 210-1226
- Mfr. Part No.:
- GALIL-8-C
- Brand:
- KRAMER ELECTRONICS
Stock information currently inaccessible
- RS Stock No.:
- 210-1226
- Mfr. Part No.:
- GALIL-8-C
- Brand:
- KRAMER ELECTRONICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRAMER ELECTRONICS | |
| Speaker Type | Ceiling Speaker | |
| Model | Galil 8-C | |
| Nominal Rated Power | 64W | |
| Impedance | 8 Ω | |
| Frequency Response | 65Hz → 20kHz | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand KRAMER ELECTRONICS | ||
Speaker Type Ceiling Speaker | ||
Model Galil 8-C | ||
Nominal Rated Power 64W | ||
Impedance 8 Ω | ||
Frequency Response 65Hz → 20kHz | ||
Colour White | ||
- COO (Country of Origin):
- CN
The Kramer Electronics Cabinet Speakers works with a frequency response ranges from 65Hz to 20kHz and 64 W maximum rated power. It works with multi tap power transformer for selecting 8Ω impedance power settings that are suitable for an array installation
89dB sensitivity
0°C to +40°C operating temperature
0°C to +40°C operating temperature
