Visaton 39mm dia 500mW nom Mid Range Speaker Driver, 8Ω, 300 Hz → 20 kHz
- RS Stock No.:
- 815-8766
- Mfr. Part No.:
- 2846/36
- Brand:
- Visaton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 815-8766
- Mfr. Part No.:
- 2846/36
- Brand:
- Visaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Nominal Rated Power | 500mW | |
| Impedance | 8Ω | |
| Frequency Type | Mid Range | |
| Diameter | 39mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Cone/Dome Size | 39mm | |
| Cone/Dome Width | 39mm | |
| Frequency Response | 300 Hz → 20 kHz | |
| Length | 39mm | |
| Width | 39mm | |
| Depth | 11.5mm | |
| Maximum Rated Power | 1W | |
| Weight | 14g | |
| Minimum Frequency Response | 300 Hz | |
| Maximum Frequency Response | 20 kHz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Nominal Rated Power 500mW | ||
Impedance 8Ω | ||
Frequency Type Mid Range | ||
Diameter 39mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Cone/Dome Size 39mm | ||
Cone/Dome Width 39mm | ||
Frequency Response 300 Hz → 20 kHz | ||
Length 39mm | ||
Width 39mm | ||
Depth 11.5mm | ||
Maximum Rated Power 1W | ||
Weight 14g | ||
Minimum Frequency Response 300 Hz | ||
Maximum Frequency Response 20 kHz | ||
- COO (Country of Origin):
- CN
