Stock information currently inaccessible
- RS Stock No.:
- 267-6968
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Rated Power | 200mW | |
| Impedance | 8Ω | |
| Frequency Type | Mid Range | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Cone/Dome Size | 40mm | |
| Cone/Dome Width | 40mm | |
| Cone/Dome Material | PET | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Rated Power 200mW | ||
Impedance 8Ω | ||
Frequency Type Mid Range | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Cone/Dome Size 40mm | ||
Cone/Dome Width 40mm | ||
Cone/Dome Material PET | ||
- COO (Country of Origin):
- TW
