Monacor 20W nom Mid Range, 4Ω, 120 Hz → 16 kHz

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.95

(exc. VAT)

£19.14

(inc. VAT)

RS Stock No.:
172-7548
Mfr. Part No.:
SP-45/4
Brand:
Monacor
Find similar products by selecting one or more attributes.
Select all

Brand

Monacor

Nominal Rated Power

20W

Impedance

Frequency Type

Mid Range

Driver Shape

Round

Speaker Driver Size

25 cm (10 in) and Under

Frequency Response

120 Hz → 16 kHz

Length

78mm

Width

78mm

Depth

43mm

Weight

440g

Maximum Rated Power

40W

Maximum Frequency Response

16 kHz

Minimum Frequency Response

120 Hz

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy