Neutrik NLT4FXX Straight Cable Loudspeaker Connector, 4 Way Female Black, 30A, Solder

Subtotal (1 unit)*

£18.18

(exc. VAT)

£21.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.18

*price indicative

RS Stock No.:
285-8484
Distrelec Article No.:
302-38-322
Mfr. Part No.:
NLT4FXX
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Loudspeaker Connector

Number of Contacts

4

Orientation

Straight

Current

30A

Contact Material

Copper Alloy

Connector Gender

Female

Mount Type

Cable

Housing Material

Zinc

Contact Plating

Silver

Colour

Black

Voltage

250V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
HU
The CABLE CONNECTOR, 4P, FEMALE, NCKL, SLDR

metallic cable connector is a socket type with a current rating of 30A and has 4 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy