Stock information currently inaccessible
- RS Stock No.:
- 911-1339
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 254 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Insulated | |
| Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 254 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Finish Insulated | ||
Size 22 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
