ITL Insulated Tools Ltd Offset Ring Spanner, Imperial, 241 mm Overall, VDE/1000V
- RS Stock No.:
- 911-1291
- Brand:
- ITL Insulated Tools Ltd
Stock information currently inaccessible
- RS Stock No.:
- 911-1291
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Spanner Type | Ring Spanner | |
| Imperial Size | 3/4in | |
| Imperial or Metric | Imperial | |
| Overall Length | 241 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Offset | Yes | |
| Finish | Insulated | |
| Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Spanner Type Ring Spanner | ||
Imperial Size 3/4in | ||
Imperial or Metric Imperial | ||
Overall Length 241 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Offset Yes | ||
Finish Insulated | ||
Size 3/4 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
