RS PRO Open Ended Spanner, Imperial, 193 mm Overall, VDE/1000V
- RS Stock No.:
- 911-1235
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 911-1235
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Open Ended Spanner | |
| Imperial Size | 7/16in | |
| Imperial or Metric | Imperial | |
| Overall Length | 193 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Size | 7/16 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Open Ended Spanner | ||
Imperial Size 7/16in | ||
Imperial or Metric Imperial | ||
Overall Length 193 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Size 7/16 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
