ITL Insulated Tools Ltd Open Ended Spanner, Imperial, 190 mm Overall, VDE/1000V

Stock information currently inaccessible
RS Stock No.:
911-1231
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Spanner Type

Open Ended Spanner

Imperial Size

3/8in

Imperial or Metric

Imperial

Overall Length

190 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Chrome Vanadium Steel

Size

3/8 in

RoHS Status: Not Applicable

COO (Country of Origin):
GB