RS PRO Open Ended Spanner, 24mm, Metric, 232 mm Overall, VDE/1000V
- RS Stock No.:
- 911-1229
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 911-1229
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 24mm | |
| Imperial or Metric | Metric | |
| Overall Length | 232 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Size | 24 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Open Ended Spanner | ||
Metric Size 24mm | ||
Imperial or Metric Metric | ||
Overall Length 232 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Size 24 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
