RS PRO Open Ended Spanner, 18mm, Metric, 222 mm Overall, VDE/1000V

Stock information currently inaccessible
RS Stock No.:
911-1207
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Spanner Type

Open Ended Spanner

Imperial or Metric

Metric

Metric Size

18mm

Overall Length

222 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Chrome Vanadium Steel

Size

18 mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB