RS PRO Open Ended Spanner, 14mm, Metric, 194 mm Overall, VDE/1000V
- RS Stock No.:
- 911-1196
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-1196
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Spanner Type | Open Ended Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 14mm | |
| Overall Length | 194 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Chrome Vanadium Steel | |
| Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Spanner Type Open Ended Spanner | ||
Imperial or Metric Metric | ||
Metric Size 14mm | ||
Overall Length 194 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Chrome Vanadium Steel | ||
Size 14 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
