Facom Combination Spanner, 19mm, Metric, Height Safe, Double Ended, 216 mm Overall
- RS Stock No.:
- 910-2736
- Mfr. Part No.:
- 440.19SLS
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 910-2736
- Mfr. Part No.:
- 440.19SLS
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Spanner Type | Combination Spanner | |
| Metric Size | 19mm | |
| Finish | Satin Chrome | |
| Overall Length | 216 mm | |
| Height Safe | Yes | |
| Double Ended | Yes | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Spanner Type Combination Spanner | ||
Metric Size 19mm | ||
Finish Satin Chrome | ||
Overall Length 216 mm | ||
Height Safe Yes | ||
Double Ended Yes | ||
Imperial or Metric Metric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
