Bahco Ratchet Spanner, Imperial, Double Ended, 225 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-6436
Mfr. Part No.:
1RZ-11/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Ratchet Spanner

Imperial Size

11/16in

Imperial or Metric

Imperial

Overall Length

225 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

11/16 in

RoHS Status: Not Applicable

COO (Country of Origin):
TW