Bahco Ratchet Spanner, Imperial, Double Ended, 247 mm Overall
- RS Stock No.:
- 876-6430
- Mfr. Part No.:
- 1RZ-3/4
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.63
(exc. VAT)
£19.96
(inc. VAT)
- RS Stock No.:
- 876-6430
- Mfr. Part No.:
- 1RZ-3/4
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Ratchet Spanner | |
| Imperial Size | 3/4in | |
| Imperial or Metric | Imperial | |
| Overall Length | 247 mm | |
| Double Ended | Yes | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Ratchet Spanner | ||
Imperial Size 3/4in | ||
Imperial or Metric Imperial | ||
Overall Length 247 mm | ||
Double Ended Yes | ||
Material Alloy Steel | ||
Finish Chrome | ||
Size 3/4 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

