GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 5.9 in Overall
- RS Stock No.:
- 850-0179
- Mfr. Part No.:
- 86208
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 850-0179
- Mfr. Part No.:
- 86208
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Ratchet Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 8mm | |
| Overall Length | 5.9 in | |
| Double Ended | Yes | |
| Material | Steel | |
| Finish | Polished Chrome | |
| Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Ratchet Spanner | ||
Imperial or Metric Metric | ||
Metric Size 8mm | ||
Overall Length 5.9 in | ||
Double Ended Yes | ||
Material Steel | ||
Finish Polished Chrome | ||
Size 8 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
