GearWrench Combination Ratchet Spanner, 19mm, Metric, Double Ended, 12 in Overall
- RS Stock No.:
- 850-0117
- Mfr. Part No.:
- 86419
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 850-0117
- Mfr. Part No.:
- 86419
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Combination Ratchet Spanner | |
| Metric Size | 19mm | |
| Imperial or Metric | Metric | |
| Overall Length | 12 in | |
| Double Ended | Yes | |
| Material | Steel | |
| Finish | Polished Chrome | |
| Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Combination Ratchet Spanner | ||
Metric Size 19mm | ||
Imperial or Metric Metric | ||
Overall Length 12 in | ||
Double Ended Yes | ||
Material Steel | ||
Finish Polished Chrome | ||
Size 19 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
