GearWrench Combination Ratchet Spanner, 9.25 in Overall
- RS Stock No.:
- 850-0104
- Mfr. Part No.:
- 86414
- Brand:
- Gear Wrench
Stock information currently inaccessible
- RS Stock No.:
- 850-0104
- Mfr. Part No.:
- 86414
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Overall Length | 9.25 in | |
| Material | Solid Steel | |
| Finish | Full Polished Chrome | |
| Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Overall Length 9.25 in | ||
Material Solid Steel | ||
Finish Full Polished Chrome | ||
Size 14 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
