GearWrench Combination Ratchet Spanner, 5.31 in Overall

Stock information currently inaccessible
RS Stock No.:
850-0078
Mfr. Part No.:
86406
Brand:
Gear Wrench
Find similar products by selecting one or more attributes.
Select all

Brand

Gear Wrench

Overall Length

5.31 in

Material

Solid Steel

Finish

Full Polished Chrome

Size

6 mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW