Gedore Single Ended Open Spanner, 12mm, Metric, 125 mm Overall, VDE/1000V

Stock information currently inaccessible
RS Stock No.:
847-8120
Mfr. Part No.:
6572390
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Spanner Type

Open Ended Spanner

Imperial or Metric

Metric

Metric Size

12mm

Overall Length

125 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Vanadium Steel

Size

12 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE