Gedore Single Ended Open Spanner, 11mm, Metric, 115 mm Overall, VDE/1000V
- RS Stock No.:
- 847-8111
- Mfr. Part No.:
- 6572200
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 847-8111
- Mfr. Part No.:
- 6572200
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Spanner Type | Open Ended Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 11mm | |
| Overall Length | 115 mm | |
| VDE/1000V Approved | Yes | |
| Double Ended | No | |
| Material | Vanadium Steel | |
| Size | 11 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Spanner Type Open Ended Spanner | ||
Imperial or Metric Metric | ||
Metric Size 11mm | ||
Overall Length 115 mm | ||
VDE/1000V Approved Yes | ||
Double Ended No | ||
Material Vanadium Steel | ||
Size 11 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
