STAHLWILLE Combination Spanner, Imperial, Double Ended, 460 mm Overall
- RS Stock No.:
- 778-2100
- Mfr. Part No.:
- 40486060
- Brand:
- STAHLWILLE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 778-2100
- Mfr. Part No.:
- 40486060
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Combination Spanner | |
| Imperial Size | 1-3/8in | |
| Imperial or Metric | Imperial | |
| Overall Length | 460 mm | |
| Double Ended | Yes | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome | |
| Size | 1-3/8 in | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Combination Spanner | ||
Imperial Size 1-3/8in | ||
Imperial or Metric Imperial | ||
Overall Length 460 mm | ||
Double Ended Yes | ||
Material Chrome Alloy Steel | ||
Finish Chrome | ||
Size 1-3/8 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
