STAHLWILLE Combination Spanner, Imperial, Double Ended, 300 mm Overall

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
778-2087
Mfr. Part No.:
40484848
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Spanner Type

Combination Spanner

Imperial Size

1in

Imperial or Metric

Imperial

Overall Length

300 mm

Double Ended

Yes

Material

Chrome Alloy Steel

Finish

Chrome

Size

1 in

RoHS Status: Not Applicable

COO (Country of Origin):
DE