STAHLWILLE Combination Spanner, 120 mm Overall
- RS Stock No.:
- 778-2049
- Mfr. Part No.:
- 40482222
- Brand:
- STAHLWILLE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 778-2049
- Mfr. Part No.:
- 40482222
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Overall Length | 120 mm | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome | |
| Size | 11/32 in | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Overall Length 120 mm | ||
Material Chrome Alloy Steel | ||
Finish Chrome | ||
Size 11/32 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
