STAHLWILLE Offset Ring Spanner, 14mm, Metric, Double Ended, 245 mm Overall
- RS Stock No.:
- 778-2015
- Mfr. Part No.:
- 41041415
- Brand:
- STAHLWILLE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 778-2015
- Mfr. Part No.:
- 41041415
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Ring Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 14 mm, 15mm | |
| Overall Length | 245 mm | |
| Double Ended | Yes | |
| Material | Alloy Steel | |
| Offset | Yes | |
| Finish | Chrome | |
| Size | 14 x 15 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Ring Spanner | ||
Imperial or Metric Metric | ||
Metric Size 14 mm, 15mm | ||
Overall Length 245 mm | ||
Double Ended Yes | ||
Material Alloy Steel | ||
Offset Yes | ||
Finish Chrome | ||
Size 14 x 15 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
