STAHLWILLE Combination Spanner, 30mm, Metric, Double Ended, 330 mm Overall
- RS Stock No.:
- 778-2002
- Mfr. Part No.:
- 40083030
- Brand:
- STAHLWILLE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 778-2002
- Mfr. Part No.:
- 40083030
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Combination Spanner | |
| Metric Size | 30mm | |
| Imperial or Metric | Metric | |
| Overall Length | 330 mm | |
| Double Ended | Yes | |
| Material | Chrome Alloy Steel | |
| Finish | Chrome | |
| Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Combination Spanner | ||
Metric Size 30mm | ||
Imperial or Metric Metric | ||
Overall Length 330 mm | ||
Double Ended Yes | ||
Material Chrome Alloy Steel | ||
Finish Chrome | ||
Size 30 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
