Gedore Combination Ratchet Spanner, 359 mm Overall
- RS Stock No.:
- 772-4062
- Mfr. Part No.:
- 7 R 27
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 772-4062
- Mfr. Part No.:
- 7 R 27
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 359 mm | |
| Material | Vanadium Steel | |
| Finish | Chrome | |
| Size | 27 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 359 mm | ||
Material Vanadium Steel | ||
Finish Chrome | ||
Size 27 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
