Gedore Combination Spanner, 25mm, Metric, Double Ended, 328 mm Overall
- RS Stock No.:
- 772-3246
- Mfr. Part No.:
- 1 B 25
- Brand:
- Gedore
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-3246
- Mfr. Part No.:
- 1 B 25
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Spanner Type | Combination Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 25mm | |
| Overall Length | 328 mm | |
| Double Ended | Yes | |
| Material | Vanadium Steel | |
| Finish | Chrome | |
| Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Spanner Type Combination Spanner | ||
Imperial or Metric Metric | ||
Metric Size 25mm | ||
Overall Length 328 mm | ||
Double Ended Yes | ||
Material Vanadium Steel | ||
Finish Chrome | ||
Size 25 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
