GearWrench 10 mm Ratchet Spanner
- RS Stock No.:
- 772-2849
- Mfr. Part No.:
- 9610D
- Brand:
- Gear Wrench
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.99
(exc. VAT)
£13.19
(inc. VAT)
- RS Stock No.:
- 772-2849
- Mfr. Part No.:
- 9610D
- Brand:
- Gear Wrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gear Wrench | |
| Overall Length | 157 mm | |
| Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Gear Wrench | ||
Overall Length 157 mm | ||
Size 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

