GearWrench Ratchet Spanner, 16mm, Metric, Double Ended, 210 mm Overall
- RS Stock No.:
- 768-6881
- Mfr. Part No.:
- 9214
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 768-6881
- Mfr. Part No.:
- 9214
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Ratchet Spanner | |
| Metric Size | 16 mm, 18mm | |
| Imperial or Metric | Metric | |
| Overall Length | 210 mm | |
| Double Ended | Yes | |
| Finish | Chrome | |
| Size | 16 x 18 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Ratchet Spanner | ||
Metric Size 16 mm, 18mm | ||
Imperial or Metric Metric | ||
Overall Length 210 mm | ||
Double Ended Yes | ||
Finish Chrome | ||
Size 16 x 18 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
GearWrench 9214 Metric 16 x 18 mm 72-Tooth 12 Point Double Box Chrome Ratchet Spanner
The GEARWRENCH double box ratcheting wrenches offer two ratcheting box ends on each wrench. They are designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from a strong alloy steel with a bright, full polish chrome finish. They feature off-corner loading for a better grip on the fastener and reduces fastener rounding. The 0° offset on both ends of the wrench provides greater access to fasteners in the tightest spaces.
Features and Benefits
Save weight in your toolbox by combining 2 sizes on one wrench
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End B Ratcheting Type: Standard
