GearWrench Combination Ratchet Spanner, 13mm, Metric, Double Ended, 7 in Overall

Stock information currently inaccessible
RS Stock No.:
768-6840
Mfr. Part No.:
85513
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Metric Size

13mm

Ratcheting

Yes

Finish

Chrome

Overall Length

7 in

Double Ended

Yes

Imperial or Metric

Metric

RoHS Status: Not Applicable

COO (Country of Origin):
CN

GearWrench 85513 Metric 13 mm 72-Tooth 12 Point Open End Chrome Combination Ratchet Spanner


The GEARWRENCH Open-End Ratcheting Wrenches make short work of tough jobs. These wrenches let you quickly ratchet nuts and bolts on or off without removing the wrench from the fastener. The open end has the dependable strength of a crows foot ratchet, while the ratcheting box-end works with just five degrees of swing arc to let you turn fasteners in low-access areas.

Features and Benefits


Open end quickly ratchet nuts and bolts without removing the wrench from the fastener
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Ratcheting Open End
End A Ratcheting Type: Standard
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
Material: Alloy Steel