GearWrench Combination Ratchet Spanner, 9mm, Metric, Double Ended, 5.9 in Overall

Stock information currently inaccessible
RS Stock No.:
768-6831
Mfr. Part No.:
85509
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Metric Size

9mm

Imperial or Metric

Metric

Overall Length

5.9 in

Double Ended

Yes

Finish

Chrome

Size

9 mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW

GearWrench 85509 Metric 9mm 72-Tooth 12 Point Open End Chrome Combination Ratchet Spanner


The GEARWRENCH Open-End Ratcheting Wrenches make short work of tough jobs. These wrenches let you quickly ratchet nuts and bolts on or off without removing the wrench from the fastener. The open end has the dependable strength of a crows foot ratchet, while the ratcheting box-end works with just five degrees of swing arc to let you turn fasteners in low-access areas.

Features and Benefits


Metric open end ratcheting combination wrenches allows for up to 25% more torque with reduced fastener rounding.
Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Open end quickly ratchet nuts and bolts without removing the wrench from the fastener
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Standard
End A Drive Type: Ratcheting Open End
End A Ratcheting Type: Standard
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
Material: Alloy Steel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy