GearWrench Ratchet Spanner, 17mm, Metric, Double Ended, 373 mm Overall
- RS Stock No.:
- 768-6793
- Mfr. Part No.:
- 85917
- Brand:
- GearWrench
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-6793
- Mfr. Part No.:
- 85917
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Ratchet Spanner | |
| Metric Size | 17mm | |
| Imperial or Metric | Metric | |
| Overall Length | 373 mm | |
| Double Ended | Yes | |
| Finish | Chrome | |
| Size | 17 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Ratchet Spanner | ||
Metric Size 17mm | ||
Imperial or Metric Metric | ||
Overall Length 373 mm | ||
Double Ended Yes | ||
Finish Chrome | ||
Size 17 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
GearWrench 85917 Metric 17mm 72-Tooth 12 Point XL Chrome Ratchet Spanner
The GEARWRENCH XL GEARBOX™ Double Box End metric ratcheting wrenches need as little as 5-Degrees to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the long pattern length gives this wrench excellent torque capabilities to break a stubborn, rusted fastener. The ratcheting box end then makes the loosening or tightening of the fastener fast and safe. The box end features improved box end strength from GearWrench's Off-Corner Loading and at the same time, reduces fastener rounding. The double box end ratcheting wrenches are made from the finest chrome vanadium steel for precision long lasting tool life. Comes with a blow molded carrying case that can be hung on a wall or keep your wrenches organized in your tool box or rollaway.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Extra Long
End A Ratcheting Type: Standard
Metric ring ratcheting spanners with rachet and non ratcheting end.
Designed with a longer beam to increase leverage & torque
0° offset with slim profile for working in tight hard to access areas and unfastening of recessed fasteners
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Length Format: Extra Long
End A Ratcheting Type: Standard
Metric ring ratcheting spanners with rachet and non ratcheting end.
Designed with a longer beam to increase leverage & torque
0° offset with slim profile for working in tight hard to access areas and unfastening of recessed fasteners
