STAHLWILLE Ratchet Ring Spanner, 10mm, Metric, Double Ended, 170 mm Overall
- RS Stock No.:
- 737-0101
- Mfr. Part No.:
- 41131011
- Brand:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
£26.51
(exc. VAT)
£31.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £26.51 |
*price indicative
- RS Stock No.:
- 737-0101
- Mfr. Part No.:
- 41131011
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Ratchet Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 10 mm, 11mm | |
| Overall Length | 170 mm | |
| Double Ended | Yes | |
| Finish | Chrome | |
| Size | 10 x 11 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Ratchet Spanner | ||
Imperial or Metric Metric | ||
Metric Size 10 mm, 11mm | ||
Overall Length 170 mm | ||
Double Ended Yes | ||
Finish Chrome | ||
Size 10 x 11 mm | ||
RoHS Status: Not Applicable
