STAHLWILLE Combination Spanner, 18mm, Metric, Double Ended, 200 mm Overall

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
737-0066
Mfr. Part No.:
40081818
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Spanner Type

Combination Spanner

Imperial or Metric

Metric

Metric Size

18mm

Overall Length

200 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

18 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE