STAHLWILLE Double Ended Open Spanner, 27mm, Metric, Double Ended, 300 mm Overall
- RS Stock No.:
- 737-0022
- Mfr. Part No.:
- 40032730
- Brand:
- STAHLWILLE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-0022
- Mfr. Part No.:
- 40032730
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 27 mm, 30mm | |
| Imperial or Metric | Metric | |
| Overall Length | 300 mm | |
| Double Ended | Yes | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Size | 27 x 30 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Spanner Type Open Ended Spanner | ||
Metric Size 27 mm, 30mm | ||
Imperial or Metric Metric | ||
Overall Length 300 mm | ||
Double Ended Yes | ||
Material Alloy Steel | ||
Finish Chrome | ||
Size 27 x 30 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
