Bahco Combination Spanner, Imperial, Double Ended, 330 mm Overall
- RS Stock No.:
- 717-8813
- Mfr. Part No.:
- 1952Z-1
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-8813
- Mfr. Part No.:
- 1952Z-1
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Combination Spanner | |
| Imperial Size | 1in | |
| Imperial or Metric | Imperial | |
| Overall Length | 330 mm | |
| Double Ended | Yes | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Size | 1 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Combination Spanner | ||
Imperial Size 1in | ||
Imperial or Metric Imperial | ||
Overall Length 330 mm | ||
Double Ended Yes | ||
Material Alloy Steel | ||
Finish Chrome | ||
Size 1 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
