Bahco Combination Spanner, 26mm, Metric, Double Ended, 330 mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
717-8715
Mfr. Part No.:
1952M-26
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Combination Spanner

Imperial or Metric

Metric

Metric Size

26mm

Overall Length

330 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

26 mm

RoHS Status: Not Applicable

COO (Country of Origin):
AR

Bahco Offset Combination Spanner, 1952 series


Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.

Features & Benefits
• Combination wrench, offset
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface

Standards

DIN 3113; ISO 3318; ISO 7738.