Bahco Combination Spanner, Imperial, Double Ended, 350 mm Overall
- RS Stock No.:
- 717-8633
- Mfr. Part No.:
- 111Z-1.5/16
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 717-8633
- Mfr. Part No.:
- 111Z-1.5/16
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Combination Spanner | |
| Imperial Size | 1-5/16in | |
| Imperial or Metric | Imperial | |
| Overall Length | 350 mm | |
| Double Ended | Yes | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Size | 1-5/16 in | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Combination Spanner | ||
Imperial Size 1-5/16in | ||
Imperial or Metric Imperial | ||
Overall Length 350 mm | ||
Double Ended Yes | ||
Material Alloy Steel | ||
Finish Chrome | ||
Size 1-5/16 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
Bahco Offset Combination Spanner (111)
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.
Features & Benefits
Combination spanners in metric sizes
Standards: ISO 7738, ISO 3318 and DIN 3113
Material: High performance alloy steel, Vanadium-Extra
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
Combination spanners in metric sizes
Standards: ISO 7738, ISO 3318 and DIN 3113
Material: High performance alloy steel, Vanadium-Extra
U shape shank provides better comfort
Open-end angle 15° with a slimmer head for better accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro-matt finishing provides high-quality surface
Patented U shape design
Standards
DIN 3113; ISO 3318; ISO 7738


