Bahco Slogging Spanner, 60mm, Metric, 355 mm Overall
- RS Stock No.:
- 717-8403
- Mfr. Part No.:
- 315M-60
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 717-8403
- Mfr. Part No.:
- 315M-60
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 60mm | |
| Imperial or Metric | Metric | |
| Overall Length | 355 mm | |
| Double Ended | No | |
| Material | High Carbon Alloy Steel | |
| Offset | Yes | |
| Finish | Black Oxidized | |
| Size | 60 mm | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Metric Size 60mm | ||
Imperial or Metric Metric | ||
Overall Length 355 mm | ||
Double Ended No | ||
Material High Carbon Alloy Steel | ||
Offset Yes | ||
Finish Black Oxidized | ||
Size 60 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Offset Sledge Hammer Box Wrench Spanner (315)
Bahco Slogging Wrenches are made from the best materials with a quality in mind. Designed for professional use and heavy-duty applications.
Features & Benefits
Ring end slogging wrench, deep offset
Material: Forged high carbon alloy steel for extra heavy-duty strength
45° offset head allows easy and safe operation
12 points profile ring
Black oxide and waxed for a rust resistant finish
Ring end slogging wrench, deep offset
Material: Forged high carbon alloy steel for extra heavy-duty strength
45° offset head allows easy and safe operation
12 points profile ring
Black oxide and waxed for a rust resistant finish


