Bahco Slogging Spanner, Imperial, 240 mm Overall
- RS Stock No.:
- 717-8245
- Mfr. Part No.:
- 7444SG-Z-1.7/8
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-8245
- Mfr. Part No.:
- 7444SG-Z-1.7/8
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial Size | 1-7/8in | |
| Imperial or Metric | Imperial | |
| Overall Length | 240 mm | |
| Double Ended | No | |
| Material | Steel | |
| Finish | Steel Grey | |
| Size | 1-7/8 in | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial Size 1-7/8in | ||
Imperial or Metric Imperial | ||
Overall Length 240 mm | ||
Double Ended No | ||
Material Steel | ||
Finish Steel Grey | ||
Size 1-7/8 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
