Bahco Slogging Spanner, Imperial, 190 mm Overall
- RS Stock No.:
- 717-8217
- Mfr. Part No.:
- 7444SG-Z-1.1/4
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 717-8217
- Mfr. Part No.:
- 7444SG-Z-1.1/4
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Imperial Size | 1-1/4in | |
| Imperial or Metric | Imperial | |
| Overall Length | 190 mm | |
| Double Ended | No | |
| Material | Steel | |
| Finish | Steel Grey | |
| Size | 1-1/4 in | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Imperial Size 1-1/4in | ||
Imperial or Metric Imperial | ||
Overall Length 190 mm | ||
Double Ended No | ||
Material Steel | ||
Finish Steel Grey | ||
Size 1-1/4 in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Sledge Hammer Ring Spanner (7444SG)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Ring ended
Forged Steel construction
Steel grey finish
Forged Steel construction
Steel grey finish
Standards
DIN 7444


