Bahco Slogging Spanner, 75mm, Metric, 330 mm Overall
- RS Stock No.:
- 717-8138
- Mfr. Part No.:
- 7444SG-M-75
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-8138
- Mfr. Part No.:
- 7444SG-M-75
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Spanner Type | Slogging Spanner | |
| Metric Size | 75mm | |
| Imperial or Metric | Metric | |
| Overall Length | 330 mm | |
| Double Ended | No | |
| Material | Steel | |
| Finish | Steel Grey | |
| Size | 75 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Spanner Type Slogging Spanner | ||
Metric Size 75mm | ||
Imperial or Metric Metric | ||
Overall Length 330 mm | ||
Double Ended No | ||
Material Steel | ||
Finish Steel Grey | ||
Size 75 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
