Bahco Offset Ring Spanner, 7mm, Metric, 145 mm Overall, VDE/1000V

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-0170
Mfr. Part No.:
2MV-7
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

7mm

Imperial or Metric

Metric

Overall Length

145 mm

VDE/1000V Approved

Yes

Double Ended

No

Material

Alloy Steel

Offset

Yes

Finish

Insulated

Size

7 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES