Facom Combination Ratchet Spanner, 12mm, 147.5 mm Overall
- RS Stock No.:
- 669-8151
- Mfr. Part No.:
- 467BF.12
- Brand:
- Facom
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 669-8151
- Mfr. Part No.:
- 467BF.12
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Metric Size | 12mm | |
| Ratcheting | Yes | |
| Finish | Satin Chrome | |
| Overall Length | 147.5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Metric Size 12mm | ||
Ratcheting Yes | ||
Finish Satin Chrome | ||
Overall Length 147.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
