Bahco Combination Spanner, 18mm, Metric, Double Ended, 230 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
609-9573
Mfr. Part No.:
1952M-18
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Spanner Type

Combination Spanner

Imperial or Metric

Metric

Metric Size

18mm

Overall Length

230 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

18 mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES