GearWrench Combination Ratchet Spanner, 20mm, Metric, Double Ended, 291 mm Overall

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£12.61

(exc. VAT)

£15.13

(inc. VAT)

RS Stock No.:
510-6355
Mfr. Part No.:
9120
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

20mm

Overall Length

291 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

20 mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy