GearWrench Combination Ratchet Spanner, 25mm, Metric, Double Ended, 333 mm Overall

Image representative of range

Stock information currently inaccessible
RS Stock No.:
510-6333
Mfr. Part No.:
9125D
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Metric Size

25mm

Imperial or Metric

Metric

Overall Length

333 mm

Double Ended

Yes

Finish

Nickel Chrome Plated

Size

25 mm

RoHS Status: Not Applicable

COO (Country of Origin):
TW