GearWrench Combination Ratchet Spanner, 15mm, Metric, Double Ended, 199 mm Overall
- RS Stock No.:
- 509-9572
- Mfr. Part No.:
- 9915D
- Brand:
- GearWrench
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 509-9572
- Mfr. Part No.:
- 9915D
- Brand:
- GearWrench
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Spanner Type | Flex Head Ratchet Spanner | |
| Imperial or Metric | Metric | |
| Metric Size | 15mm | |
| Overall Length | 199 mm | |
| Double Ended | Yes | |
| Size | 15 mm | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Spanner Type Flex Head Ratchet Spanner | ||
Imperial or Metric Metric | ||
Metric Size 15mm | ||
Overall Length 199 mm | ||
Double Ended Yes | ||
Size 15 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
