RS PRO Offset Ring Spanner, 19mm, Metric, Double Ended, 292 mm Overall

Stock information currently inaccessible
RS Stock No.:
495-3936
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

19 mm, 22mm

Overall Length

292 mm

Double Ended

Yes

Material

Chrome Vanadium Steel

Offset

Yes

Finish

Chrome

Size

19 x 22 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy